Anderson Power Products 916

Image may be a representation.
See specs for product details.
Wire Contact; 3/0 AWG; 350 A; 1.10 in. (Max.); Silver Plated; SB 350
Manufacturer #: 916
Allied Stock #: 70162287
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.98 (Set of 2)
1 $21.98
10 $21.10
50 $19.78
100 $18.24
250 $16.49
Availability

0 can ship immediately.

55 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SB Series
Current Rating 350 A
Diameter 1.10 in. (Max.)
Wire Size 3⁄0 AWG

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.

Product Added to Cart
Anderson Power Products
Wire Contact; 3/0 AWG; 350 A; 1.10 in. (Max.); Silver Plated; SB 350
Allied Stock #: 70162287
Mfr's Part #: 916
$21.980 Set of 2
Quantity added: