Anderson Power Products 1319G4-BK

View More
Image may be a representation.
See specs for product details.
Contact; 120 Amp; 4 AWG; for PP120 Powerpole Connectors; 0.6 In. Dia. Ins.
Manufacturer #: 1319G4-BK
Allied Stock #: 70162300
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.03 (Each)
1 $3.03
10 $2.91
50 $2.73
100 $2.51
Availability

0 can ship immediately.

3223 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Powerpole PP120 Series
Diameter, Insulation, Wire 0.6 in.
Temperature Range -20 to +105 °C
Primary Type Contact

Overview

PP120 series Powerpole® housings are designed to accommodate up to 1/0 (50 mm2) wires and handle high currents up to 240 amps. Reducing bushings allow PP120 to accept down to #8 (10 mm2) wires. Multiple colors of stackable housings combine with APP® ’s low resistance flat wiping technology to offer powerful connection capability.

Product Added to Cart
Anderson Power Products
Contact; 120 Amp; 4 AWG; for PP120 Powerpole Connectors; 0.6 In. Dia. Ins.
Allied Stock #: 70162300
Mfr's Part #: 1319G4-BK
$3.030 Each
Quantity added: