Amphenol Spectra Strip 125-3007-068

Image may be a representation.
See specs for product details.
Multiconductor Cable; 68C; 30AWG; 7x38; TC; PVC ins; Red/Gray/Blue/Gray Rpt Clr PE jkt
Manufacturer #: 125-3007-068
Allied Stock #: 70111269
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 4
Product Specifications
Product Attribute Attribute Value Search
Product Header Fully Laminated Twist ’N’ Flat Cable
Application For LVD SCSI higher frequency
Cable Type Flat or Ribbon
Jacket Color Red/Gray, Blue/Gray Repeat
Outer Diameter 0.025 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 250 ft.
Number of Conductors 68
Standards UL AWM ; CSA AWM
Stranding 7x38
Wire Size 30 AWG
Packaging Coil
Jacket Material Polyester Laminate (PE)
Conductor Material Tinned Copper (TC)
Temperature, Rating 80 C
Product Added to Cart
Amphenol Spectra Strip
Multiconductor Cable; 68C; 30AWG; 7x38; TC; PVC ins; Red/Gray/Blue/Gray Rpt Clr PE jkt
Allied Stock #: 70111269
Mfr's Part #: 125-3007-068
$1,126.770 Per 250 ft. Coil
Quantity added: