Mfr. Part #: AT06-12SD-SRBR
Allied Stock #: 70901553
Description
12 position pin plug key position D, with strain relief
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
5000 |
$4.17 |
1000 |
$4.30 |
100 |
$4.39 |
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Gray | |
Contact Material | Gold Flash plating over copper alloy | |
Contact Type | Pin | |
Current Rating | 4 A | |
Family Name | A Family of Series | |
IP Rating | IP67 | |
Number of Positions | 5 | |
Primary Type | Automotive | |
Series | AT Series | |
Temperature Range | -25°C to +90°C | |
Voltage Rating | 300 V | |
Wire Size | 20 AWG |