Amphenol RF A-1PA-113-150B2

Image may be a representation.
See specs for product details.
Cable Assy; Micro Coaxial RA Plug x2; 150mm Cable; Black; Gold Contacts; PBT Ins
Manufacturer #: A-1PA-113-150B2
Allied Stock #: 70142410

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.29 (Each)
100 $5.29
Availability

0 can ship immediately.

44 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AMC Series
Cable Type Micro Coaxial
Jacket Color Black
Contact Plating Gold
Material, Insulation PBT
Type Coaxial/RF
Cable end 1, Connector Type AMC Plug
Cable end 2, Connector Type AMC Plug
Size, Conductor 32 AWG
Jacket Material Fluorinated Ethylene Propylene (FEP)
Conductor Material Copper
Cable end 1, Connector Angle Right-Angle
Cable end 2, Connector Angle Right-Angle
Temperature, Rating –40 to 90 °C
Cable Length 0.5' (0.15m)

Overview

Amphenol manufactures a family of Amphenol Micro Coaxial (AMC) connectors for us in applications with 50 Ohm impedance requirements. AMC connectors are low profile (2.5mm off the board) and offer an extremely small board footprint (3×3mm). This series is 100% compatible with the U.FL interface.

Specifications:

  • Impedance: 50 Ohms
  • Frequency Range: 0-6 GHz
  • VSWR: 1.3 Max. DC to 3 GHz; 1.4 Max. 3-6 GHz
  • Insulation Resistance: 500 Megohms (Min.)
  • Mating: Female Contact Holding Force 0.15 N (Min.) Measured with a 0.475 Dia. Pin Gauge
  • Temperature Range: –40°C to 90°C

  • Product Added to Cart
    Amphenol RF
    Cable Assy; Micro Coaxial RA Plug x2; 150mm Cable; Black; Gold Contacts; PBT Ins
    Allied Stock #: 70142410
    Mfr's Part #: A-1PA-113-150B2
    $5.290 Each
    Quantity added: