Amphenol RF 262103

Image may be a representation.
See specs for product details.
connector; rf coaxial; mmcx rt angle crimp plug; for rg174; 316; LMR100 cable; 50 ohm
Manufacturer #: 262103
Allied Stock #: 70031860

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.52 (Each)
1 $5.52
10 $5.19
50 $4.86
100 $4.47
250 $4.14
1000 $3.59
Availability

92 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Right Angle
Application Commercial
Series MMCX Series
Cable Type RG/U 174 ; RG/U 188A ; RG/U 316 ; B7805A
Housing Color Gold
Contact Plating Gold
Frequency 6GHz GHz
Impedance 50 Ohm
Length 0.276" (Connector Side), 0.355" (Crimp Side)
Contact Material Brass
Material, Dielectric TFE
Housing Material Brass
Mating Type Snap-On
Mounting Type Cable Mount
Termination Crimp
Type Cable Plug
Packaging Bulk
Voltage Rating 170 V
Primary Type MMCX
Special Features Captivated Contact
Housing Finish Gold

Overview

The Connex MMXX series, also called MicroMate™, is the next generation of micro-miniature connectors. It is Amphenol's smallest RF connector line offering reliable broadband performance from DC to 6 GHz. These 50 ohm connectors incorporate the industry-approved MMCX interface, assuring reliable snap-on/quick-disconnect mating and proven electrical performance at a low cost. The low-profile of these PCB receptacles makes them ideal for high-volume cellular, GPS and wireless base station applications.

Features:

  • 50 Ω Impedance
  • 0-6 GHz Frequency Range
  • Snap-On Mating Allows 360° Rotation
  • CECC 22000 Conformance
  • 1.20 Maximum VSWR Using Straight Coax Connector
  • 500 Mating Cycles Minimum Connector Durability
  • –40 to 90°C Temperature Range

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; mmcx rt angle crimp plug; for rg174; 316; LMR100 cable; 50 ohm
    Allied Stock #: 70031860
    Mfr's Part #: 262103
    $5.520 Each
    Quantity added: