Amphenol RF 083-1AC

Image may be a representation.
See specs for product details.
Connector; RF; Coaxial; UHF; Cap; UHF Series
Manufacturer #: 083-1AC
Allied Stock #: 70142675

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.70 (Each)
1 $18.70
10 $17.58
50 $16.46
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Cap-w/Chain
Angle Straight
Series UHF Series
For Use With UHF Jacks And Receptacles
Gender Male
Impedance Non-Constant Ohms
Body Material Mica-filled Phenolic
Type Protective
Primary Type UHF

Overview

Amphenol RF UHF Series Coaxial Connectors and Adapters

Amphenol RF UHF Series Coaxial Connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. These UHF connectors feature a threaded coupling, and are popular due to their ease of assembly. With the UHF solderable screw-on termination feature, no specialized crimping tools are required.

Features:

  • Optional Reducing Adapters Accommodate a Wide Range of Popular Coaxial Cables
  • Solder Termination Types Require No Special Assembly Tools
  • Crimp Termination Types Provide a Lower Cost Installation Method
  • Large-Size Threaded Coupling Is a Rugged Design
  • Non-Demanding Specifications and Low Cost

    Applications:
  • Broadband
  • Broadcast
  • Instrumentation
  • Industrial
  • Medical
  • Military
  • Wireless

  • Product Added to Cart
    Amphenol RF
    Connector; RF; Coaxial; UHF; Cap; UHF Series
    Allied Stock #: 70142675
    Mfr's Part #: 083-1AC
    $18.700 Each
    Quantity added: