Amphenol RF 031-17

Image may be a representation.
See specs for product details.
Coaxial/RF; Cap-w/Chain; BNC; Shorting; Male; Nickel; forBNCFemale; Straight; 75Ohms
Manufacturer #: 031-17
Allied Stock #: 70142868

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.90 (Each)
1 $6.90
10 $6.49
50 $6.07
100 $5.59
250 $5.18
Availability

514 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Cap-w/Chain
Angle Straight
For Use With BNC Female
Gender Male
Impedance 75 Ohms
Length 0.688" (17.4752mm)
Body Material Nickel
Resistance 0 Ohms
Type Shorting
Primary Type BNC
MIL Type CW-159

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.

Product Added to Cart
Amphenol RF
Coaxial/RF; Cap-w/Chain; BNC; Shorting; Male; Nickel; forBNCFemale; Straight; 75Ohms
Allied Stock #: 70142868
Mfr's Part #: 031-17
$6.900 Each
Quantity added: