Amphenol RF 000-78750-RFX

Image may be a representation.
See specs for product details.
Coaxial/RF; Cap-w/Chain; TNC; Protective; Male; Brass; forTNCJacksandRecep; Straight
Manufacturer #: 000-78750-RFX
Allied Stock #: 70142889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.78 (Each)
1 $3.78
10 $3.55
50 $3.33
100 $3.06
250 $2.84
1000 $2.46
Availability

144 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Cap-w/Chain
Angle Straight
For Use With TNC Jacks And Receptacles
Gender Male
Body Material Brass
Type Protective
Primary Type TNC

Overview

Miniature, weatherproof units. Impedance: 50 Ohms. Frequency: 0-11 GHz, 500 V peak. Mating: 7⁄16 threaded coupling. Brass with ASTROplate® finish except M39012 silver. Contacts are silver or gold plated. TFE, delrin insulators. -RFX designates commercial application.

Product Added to Cart
Amphenol RF
Coaxial/RF; Cap-w/Chain; TNC; Protective; Male; Brass; forTNCJacksandRecep; Straight
Allied Stock #: 70142889
Mfr's Part #: 000-78750-RFX
$3.780 Each
Quantity added: