Amphenol Pcd MS3181-24NA

Image may be a representation.
See specs for product details.
Dust Cap; for Receptacle; Size 24; Ring; Black Anodize; MIL-DTL-26482
Manufacturer #: MS3181-24NA
Allied Stock #: 70356417
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
25 $19.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 5015 Series
Connection Type Ring
Finish Black Anodize
Shell Size Size 24
Type Protection Cap
Used For Receptacle
Primary Type Protection Cover

Overview

Amphenol 5015 Series - Circular, Metal, Multi-Pin, Threaded Couplings for Signal and Power:

Amphenol's 5015 series is a rugged, versatile and environmental resistant connector with proven electrical capability in a cost effective package. 5015 series connectors are medium to heavy weight cylindrical connectors with 5 shell styles, 19 shell sizes and 5 service classes. The 5015 offers 305 contact arrangements from 1 to 104 circuits. It is available in solder or crimp contacts, environmentally resistant options, threaded coupling (fine thread), coaxial and thermocouple contacts, and ROHS compliant versions. This helps make Amphenol's 5015 series an industry leading product.

Features:

  • The RADSOK advantage provides contacts that handle up to 150% higher amperages than standard contacts (Amphe-Power series)
  • Environmental sealing
  • Optional filtering capabilities for receptacle connectors (Amphe-dB series)
  • Combined power and signal all in one connector
  • Over 300 insert patterns allows for easy customization.
  • Threaded coupling (fine thread)
  • Single key/keyway polarization
  • Coaxial and thermocouple contact options
  • RoHS plating and contact options available (AC Threaded series)
  • Low Smoke and Fluid Resistant inserts available (AC Threaded series)
  • SAE-AS50151, formerly MIL-DTL-5015 (F and R classes only)
  • EN 45545-2

  • Product Added to Cart
    Amphenol Pcd
    Dust Cap; for Receptacle; Size 24; Ring; Black Anodize; MIL-DTL-26482
    Allied Stock #: 70356417
    Mfr's Part #: MS3181-24NA
    $19.990 Each
    Quantity added: