AMPHENOL MIDDLE EAST ENTERPRISES A309430R7S

Image may be a representation.
See specs for product details.
Connector; A309 (UL) -(3P+E / 4W)- 30A -Receptacle - 480V keway 7h - IP44
Manufacturer #: A309430R7S
Allied Stock #: 71119272

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.34 (Each)
1 $56.34
5 $52.96
10 $49.58
50 $45.64
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Amphe-309 Series

Overview

Amphe-309 Series
Cylindrical, Composite, Positive Locking, Harsh Environment, Power Connector.
With continued commitment to leading the industry in power connectors and providing the most complete high quality interconnect solutions, Amphenol is honored to introduce a new generation of IEC-309 connectors, the Amphe-309. This series includes plugs, connectors, receptacles, inlet, and mechanical interlocks, all of which comply with the requirements of IEC 603 09-1 & 2, EN 60 309-1 & 2, BS 4343-2 1992, and UL 1682 & 1686.

The Amphe-309 consists of both IP44 and IP67 devices from 16 A up to 125 A, from a simple plug to customer specified combination units. The series range covers all clock positions in use from low profile, watertight, and Heavy Duty solutions.

Approved and certified by CE, UL, CSA and CCC, Amphe-309 covers commercial and industrial applications for international markets, as well as, the North American market.

Features & Benefits

  • Plug, receptacle, connector, inlet and mechanical interlock
  • 16A to 125A, up to 690V
  • Low voltage <50V available
  • Low profile, and Heavy Duty options
  • Various termination options
  • Cable, surface and panel mounted types with straight and angled options
  • ATEX version available
  • Custom Amphe-309 cable assemblies

    Specifications
  • IP 44
  • IP 67
  • UL, CAS, CE, CCC certified

  • Product Added to Cart
    AMPHENOL MIDDLE EAST ENTERPRISES
    Connector; A309 (UL) -(3P+E / 4W)- 30A -Receptacle - 480V keway 7h - IP44
    Allied Stock #: 71119272
    Mfr's Part #: A309430R7S
    $56.340 Each
    Quantity added: