Skip to content
Amphenol LTW Technology

Amphenol LTW Technology MSAP08MR-SAPFR-SBA05

Mfr. Part #: MSAP08MR-SAPFR-SBA05
Allied Stock #: 71576820

Description

Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PUR MSAP Series

Availability

Can ship immediately:

50

Request Lead Time  

Price

Qty.

Standard Price

1

$16.10

10

$14.31

25

$12.88

50

$11.71

100

$10.73

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Cable Length 0.5 m (1.64 ft.)
Cable Type Double Ended In-Series
Coding A Coded
Connector Angle Cable end 1 Right Angle
Connector Angle Cable end 2 Right Angle
Connector Type Cable end 1 M12 Male
Connector Type Cable end 2 M12 Female
Current Rating 2 A
IP Rating IP68 ; IP69K
Jacket Color Black
Jacket Material PUR (Polyurethane)
Number of Conductors 8
Number of Positions 8 Position
Series MSAP Series
Voltage Rating 30 VAC ; 30 VDC
Product Added to Cart
Amphenol LTW Technology
Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PUR MSAP Series
Allied Stock #: 71576820
Mfr's Part #: MSAP08MR-SAPFR-SBA05
$16.100 Each
Quantity added: