Skip to content
Amphenol LTW Technology

Amphenol LTW Technology MSAP04FR-SAPFR-SDA05

Mfr. Part #: MSAP04FR-SAPFR-SDA05
Allied Stock #: 71576791

Description

Double Ended Cordset A Coded M12 Female to M12 Female 0.5m 4P PVC MSAP Series

Availability

Can ship immediately:

50

Request Lead Time  

Price

Qty.

Standard Price

1

$8.65

10

$7.69

25

$6.92

50

$6.29

100

$5.77

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Cable Length 0.5 m (1.64 ft.)
Cable Type Double Ended In-Series
Coding A Coded
Connector Angle Cable end 1 Right Angle
Connector Angle Cable end 2 Right Angle
Connector Type Cable end 1 M12 Female
Connector Type Cable end 2 M12 Female
Current Rating 4 A
IP Rating IP68 ; IP69K
Jacket Color Black
Jacket Material PVC (Polyvinyl Chloride)
Number of Conductors 4
Number of Positions 4 Position
Series MSAP Series
Voltage Rating 250 VAC ; 250 VDC
Product Added to Cart
Amphenol LTW Technology
Double Ended Cordset A Coded M12 Female to M12 Female 0.5m 4P PVC MSAP Series
Allied Stock #: 71576791
Mfr's Part #: MSAP04FR-SAPFR-SDA05
$8.650 Each
Quantity added: