Amphenol Industrial PT07E-14-5S(SR)

Image may be a representation.
See specs for product details.
Receptacle; Jam Nut Receptacle; Copper Alloy (Contact); 14; PT07 Series
Manufacturer #: PT07E-14-5S(SR)
Allied Stock #: 70011292
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.31 (Each)
5 $65.31
10 $59.86
25 $55.25
50 $51.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Angle : Straight
Application : Commercial
Series : PT Series
Contact Plating : Gold
Contact Type : Socket
Current Rating : 13 A
Gender : Panel Socket
Housing Type : Metal
Insert Arrangement : 14-5
Material, Dielectric : Neoprene
Material, Housing : Aluminum
Mating Type : Bayonet
Mounting Type : Jam Nut
Number of Contacts : 5
Shell Size : 14
Termination : Solder
Thickness, Panel : 0.125 "
Type : 26482 Commercial
Wire Size : 16
Agency Approvals : UL Recognized
Contact Configuration : 5#16
Features : Strain Relief
Packaging : Bulk
Voltage Rating : 1000 VAC
Keyed Position : N (Normal)
Primary Type : MIL/Aero
Strain Relief : External
Class : E
Special Features : 5 Key/Keyway Polarization
MIL Type : MIL-DTL-26482
Finish, Housing : Olive Drab Cadmium

Overview

Amphenol PT, SP, MS/PT Series - PT Family of Miniature Cylindrical Connectors | Proprietary/MIL-DTL-26482, Series 1 Bayonet Coupling and Solder Termination:

Amphenol® Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles.

Series Features:

  • All are for general duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles

    Amphenol® solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of Miniature Cylindrical Connectors ideal for environmental sealing or pressurized applications. The MS/PT Series is qualified to MIL-DTL-26482, Series 1 and has all the outstanding design characteristics and quality of the PT Series. The SP Series is a modification of the PT, providing special shells with a wide mounting flange for back panel mounting.

    A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT and MS/PT. The SP is given a durable non-conductive hard anodic “Alumilite"® coating which provides abrasion protection and resistance to corrosion. **NEW** 500 hour corrosion resistance, RoHS compliant harsh environment conductive plating. Gray Zinc over an Electroless Nickel (Gray ZnNi) base, with a Light Gun Metal Gray appearance. Shell components for these series are aluminum. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are molded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.

    Both pins and sockets are machined from a copper alloy and are gold plated. This gold plating eliminates contact corrosion and offers an indefinite shelf life. Socket contacts for these series are a closed entry design. A breakaway style plug is available in the PT solder series. Hermetics receptacles are available in PT and MS/PT solder series. Receptacles with printed circuit board contacts are also available. PT Solder is UL recognized under file #E115497, Vol. 1, Sec. 5. The PT, SP and MS/PT Series are intermateable and intermountable with all existing Miniature Cylindrical Series connectors.

    Applications:
  • Instrumentation
  • Monitoring Equipment
  • Machine Tool, Factory Automation
  • Communications
  • Geophysical
  • Industrial Controls and Robotics
  • Oil and Petrochemical Industries
  • Rail/Mass Transit
  • Military/Aerospace

  • Product Added to Cart
    Amphenol Industrial
    Receptacle; Jam Nut Receptacle; Copper Alloy (Contact); 14; PT07 Series
    Allied Stock #: 70011292
    Mfr's Part #: PT07E-14-5S(SR)
    $65.310 Each
    Quantity added: