Skip to content
Amphenol Industrial

Amphenol Industrial MS3106F14S-2S

Mfr. Part #: MS3106F14S-2S
Allied Stock #: 70143545

Description

Connector metal circular str plug w/cable clamp size 14s 4#16 solder socket cont

Availability

Can ship immediately:

191

On order:

250

Request Lead Time  

Price

Qty.

Standard Price

1

$21.44

5

$20.15

10

$18.86

50

$17.37

100

$16.08

250

$14.22

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 10-474614-02S
Angle Straight
Application True MIL
Class F
Color Black
Contact Configuration 4#16
Contact Plating Silver
Contact Size 16
Contact Type Socket
Current Rating 13 A
Dielectric Material Neoprene
Gender Cable Plug
Housing Finish Olive Drab Cadmium
Housing Material Aluminum Alloy
Housing Type Metal
Insert Arrangement 14S-2
Mating Type Threaded
MIL Type MIL-DTL-5015
Mounting Type Free Hanging (In-Line)
Number of Contacts 4
Primary Type MIL/Aero
Series MS 5015 Series
Shell Size 14S
Special Features Environmental Resistant, Single Key/Keyway Shell Polarization
Strain Relief External
Termination Solder
Type 5015 MIL Spec
Voltage Rating 200/250 VAC/VDC
Wire Size 16
Product Added to Cart
Amphenol Industrial
Connector metal circular str plug w/cable clamp size 14s 4#16 solder socket cont
Allied Stock #: 70143545
Mfr's Part #: MS3106F14S-2S
$21.440 Each
Quantity added: