Skip to content
Amphenol Industrial

Amphenol Industrial MS3102A14S-7P

Mfr. Part #: MS3102A14S-7P
Allied Stock #: 70009995

Description

Connector box receptacle class a size 14s 3 #16 solder pin contact olive drab

Availability

Can ship immediately:

83

Request Lead Time  

Price

Qty.

Standard Price

1

$9.19

10

$9.01

50

$8.73

100

$7.81

250

$7.51

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application True MIL
Class A
Contact Configuration 3#16
Contact Plating Silver
Contact Type Pin
Current Rating 13 A
Dielectric Material Neoprene
Gender Panel Socket
Housing Finish Olive Drab Cadmium
Housing Material Aluminum Alloy
Housing Type Metal
Insert Arrangement 14S-7
Keyed Position N (Normal)
Mating Type Threaded
MIL Type MIL-DTL-5015
Mounting Hole Diameter 0.12 "
Mounting Type Flange
Number of Contacts 3
Packaging Bulk
Primary Type MIL/Aero
Series MS 5015 Series
Shell Size 14S
Special Features Single Key/Keyway Shell Polarization
Strain Relief Solid
Termination Solder
Type 5015 MIL Spec
Voltage Rating 500/700 VAC/VDC
Wire Size 16
Product Added to Cart
Amphenol Industrial
Connector box receptacle class a size 14s 3 #16 solder pin contact olive drab
Allied Stock #: 70009995
Mfr's Part #: MS3102A14S-7P
$9.190 Each
Quantity added: