Amphenol Industrial ACA3106F18-3PB

Image may be a representation.
See specs for product details.
Connector; Circular; ACB 2C 2#12 PIN PLUG
Manufacturer #: ACA3106F18-3PB
Allied Stock #: 70886059

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$44.333 (Each)
1 $44.333
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ACA-B Series 5015 Type
Contact Type : Plug
Mating Type : Bayonet
Mounting Type : Wall
Number of Contacts : 2
Type : 5015 Commercial
Primary Type : MIL/Aero
MIL Type : Mil-DTL-5015
Family Name : ACA-B Family

Overview

Amphenol ACA-B Series - Connectors with Reverse Bayonet Coupling:

Cylindrical, Metal, Reverse Bayonet, Environmental & Rugged for Power and Signal Applications.
Amphenol ACA-B connectors are designed for commercial and industrial applications requiring a reverse bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

ACA-B is manufactured in accordance with MIL-DTL-5015 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of –55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contacts are machined from copper alloy or brass and can be plated with gold or silver. Common applications include automation, machine tool, robotics, instrumentation, process control, material handling, and test and measurement.

Features:

  • Rugged aluminum shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell plating available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock-wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating
  • Meets certain elements of VG95234

    Applications:
  • Automation
  • Machines toll
  • Robotics
  • Instrumentation
  • Process control
  • Material handling
  • Test & measurements

  • Product Added to Cart
    Amphenol Industrial
    Connector; Circular; ACB 2C 2#12 PIN PLUG
    Allied Stock #: 70886059
    Mfr's Part #: ACA3106F18-3PB
    $44.333 Each
    Quantity added: