Amphenol Industrial ACA3101R16S-1SB(F80)(A23)

Image may be a representation.
See specs for product details.
Connector; Bayonet; Cable Recep; Rear Threads; SZ-16S
Manufacturer #: ACA3101R16S-1SB(F80)(A23)
Allied Stock #: 70984006
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$42.50 (Each)
25 $42.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Series : ACA Series
Contact Type : Receptacle
Mating Type : Bayonet
Mounting Type : Cable
Shell Size : 16S
Type : 5015 Commercial
Temperature, Operating, Range : -55°C to +125°C
Primary Type : MIL/Aero
IP Rating : IP67

Overview

Amphenol ACA-B Connectors with reverse bayonet coupling

The ACA-B is designed for commercial and Industrial environments requiring a rugged bayonet style connector for heavy duty power and signal applications. A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable. ACA-B is manufactured in accordance with MIL-DTL-5015 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of –55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contacts are machined from copper alloy or brass and can be plated with gold or silver. Common applications include automation, machine tool, robotics, instrumentation, process control, material handling, and test and measurement.

Features of the Amphenol® ACA-B Reverse Bayonet Coupling Connectors with SAE AS50151 insert patterns:

  • Quick positive coupling
  • Audible and tactile indication of full coupling
  • Waterproof - IP67 rated
  • No lockwiring required
  • High shock and vibration capabilites
  • Inserts available in Neoprene
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction
  • Intermateable with existing VG95234 connectors
  • 500 couplings minimum
  • Up to 50% more ampacity with the use of RADSOK® socket contacts. Consult Amphenol Industrial Operations for more information or see Amphenol® AmphePower
  • Connectors with RADSOK® Technology, SL-391 (online at www.amphenol-industrial.com).
  • Operating temperature range: -55°c to 125°c
  • A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable.

    ACA-B is manufactured in accordance with SAE AS50151 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contactsare machined from copper alloy or brass and can be plated with gold or silver.

  • Product Added to Cart
    Amphenol Industrial
    Connector; Bayonet; Cable Recep; Rear Threads; SZ-16S
    Allied Stock #: 70984006
    Mfr's Part #: ACA3101R16S-1SB(F80)(A23)
    $42.500 Each
    Quantity added: