Amphenol Industrial 97-3108B-20-18S(946)

Image may be a representation.
See specs for product details.
connector; metal circ; rt angle plug; size20; 3#12; 6#16 solder socket contact; black
Manufacturer #: 97-3108B-20-18S(946)
Allied Stock #: 70110821

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$65.76 (Each)
1 $65.76
2 $63.13
10 $59.18
50 $55.24
100 $49.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right
Application : Commercial
Series : 97 Series MIL-5015
Contact Plating : Silver
Contact Type : Socket
Current Rating : 13 A & 23 A
Gender : Cable Plug
Housing Type : Metal
Insert Arrangement : 20-18
Material, Dielectric : Diallyl-Phthalate
Material, Housing : Aluminum Alloy
Mating Type : Female
Number of Contacts : 9
Shell Size : 20
Termination : Solder
Type : 5015 Commercial
Wire Size : 12, 16
Agency Approvals : UL Recognized/CSA
Contact Configuration : 3#12, 6#16
Voltage Rating : 500/700 VAC/VDC
Primary Type : MIL/Aero
Strain Relief : Split
Class : B
Special Features : Environmental Resistant, Single Key/Keyway Shell Polarization
MIL Type : SAE AS50151
IP Rating : IP67
Finish, Housing : Olive Drab Cadmium

Overview

Amphenol Industrial 97 Series MIL-5015 – Cylindrical, Multi-pin, MIL-derivative Metal Threaded Connector for use in Benign Environments:

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high-grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes – cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

  • Product Added to Cart
    Amphenol Industrial
    connector; metal circ; rt angle plug; size20; 3#12; 6#16 solder socket contact; black
    Allied Stock #: 70110821
    Mfr's Part #: 97-3108B-20-18S(946)
    $65.760 Each
    Quantity added: