Amphenol Audio ACJD-WHT

Image may be a representation.
See specs for product details.
Connector; RCA; Gold Plate Cnts; Jack; Panel Mount; 1; Solder; White
Manufacturer #: ACJD-WHT
Allied Stock #: 70400429

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 8
Pricing (USD) & Availability
Standard Pricing
$5.63 (Each)
1 $5.63
10 $5.29
25 $4.96
100 $4.56
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Color White
Gender Female
Mounting Type Panel Mount
Number of Contacts 1
Plating, Contact Gold
Termination Solder
Type Jack
Primary Type RCA (Phono)
Special Features D Type Housing

Overview

Features:

  • Stylish design.
  • Flexible grommet cable protection.
  • Robust diecast shell.
  • Gold plated contacts.
  • Color coded
  • Good solderability
  • Panel mount utilises standard 'D' type housing
  • RoHS Compliant

  • Product Added to Cart
    Amphenol Audio
    Connector; RCA; Gold Plate Cnts; Jack; Panel Mount; 1; Solder; White
    Allied Stock #: 70400429
    Mfr's Part #: ACJD-WHT
    $5.630 Each
    Quantity added: