Amphenol Aerospace MS3470L22-55S

Image may be a representation.
See specs for product details.
FEMALE 55 POSITION AL RECEPTACLE
Manufacturer #: MS3470L22-55S
Allied Stock #: 70143943
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.08 (Each)
50 $0.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series Military MILDTL26482 Series II Series
Contact Plating Gold
Gender Receptacle, Female Sockets
Mating Type Bayonet
Mounting Type Panel Mount/Flange
Number of Contacts 55
Termination Crimp
Type 26482 MIL Spec
Packaging Bulk
Keyed Position N (Normal)
Primary Type MIL/Aero
MIL Type MIL-DTL-26482
Housing Finish Aluminum Alloy, Nickel Plated, Electroless
Product Added to Cart
Amphenol Aerospace
FEMALE 55 POSITION AL RECEPTACLE
Allied Stock #: 70143943
Mfr's Part #: MS3470L22-55S
$0.080 Each
Quantity added: