Amphenol Aerospace MS27473E16B6S

Image may be a representation.
See specs for product details.
Connector PLUG 6POS STRAIGHT W/SCKT
Manufacturer #: MS27473E16B6S
Allied Stock #: 70144223
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.46 (Each)
1 $147.46
5 $138.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MIL-DTL-38999 Series II
Contact Plating Gold
Gender Plug, Female Sockets
Mating Type Bayonet
Mounting Type Free Hanging (In-Line)
Number of Contacts 6
Termination Crimp
Type 38999 MIL Spec
Packaging Bulk
Keyed Position N (Normal)
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Aluminum, Olive Drab Cadmium Plated
Product Added to Cart
Amphenol Aerospace
Connector PLUG 6POS STRAIGHT W/SCKT
Allied Stock #: 70144223
Mfr's Part #: MS27473E16B6S
$147.460 Each
Quantity added: