Amphenol Aerospace 10-040450-008S

Image may be a representation.
See specs for product details.
connector accessory; shielded flange sealing gasket for 3102 receptacle; size 8
Manufacturer #: 10-040450-008S
Allied Stock #: 70144037
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.89 (Each)
488 $1.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 488

Multiples Of: 488
Product Specifications
Product Attribute Attribute Value Search
Series MS Series
Shell Size 8
Primary Type Gasket

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:

  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts

  • Product Added to Cart
    Amphenol Aerospace
    connector accessory; shielded flange sealing gasket for 3102 receptacle; size 8
    Allied Stock #: 70144037
    Mfr's Part #: 10-040450-008S
    $1.890 Each
    Quantity added: