Amphenol Advanced Sensors CL-150

Image may be a representation.
See specs for product details.
Thermistor; ICL; NTC; Res 5 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 4.7 A; Dia-Max 0.55 In
Manufacturer #: CL-150
Allied Stock #: 70181368

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
1 $1.56
50 $1.29
100 $1.03
250 $0.98
500 $0.95
Availability

342 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CL Series
Current Rating 4.7 A
Package Type Disc
Resistance 5 Ohms
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -50 °C
Termination Radial Leads
Tolerance ±25 %
Type NTC
Time Constant 110 Sec.
Special Features Inrush Current Limiter

Overview

Features

  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor

  • Product Added to Cart
    Amphenol Advanced Sensors
    Thermistor; ICL; NTC; Res 5 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 4.7 A; Dia-Max 0.55 In
    Allied Stock #: 70181368
    Mfr's Part #: CL-150
    $1.560 Each
    Quantity added: