AMETEK LAMB 116312-00

Image may be a representation.
See specs for product details.
Vacuum Motor; Ametek Lamb; 240V; 5.7"; 2-stage; thru-flow
Manufacturer #: 116312-00
Allied Stock #: 70252267
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70252268
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bearing Type Ball/Sleeve
Type Vacuum Motor
Voltage, Nominal 240 VAC
Power, Input 1070 W
Primary Type Motors
Product Added to Cart
AMETEK LAMB
Vacuum Motor; Ametek Lamb; 240V; 5.7"; 2-stage; thru-flow
Allied Stock #: 70252267
Mfr's Part #: 116312-00
$78.310 Each
Quantity added: