American Zettler, Inc. AZ2280-1A-277AEF

Image may be a representation.
See specs for product details.
40A Mini Power 277VAC coil SPST PM
Manufacturer #: AZ2280-1A-277AEF
Allied Stock #: 70954433

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
100 $3.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 40 A
Contact Form SPST
Relay Type Electromechanical Relay
Voltage, Control 277 VAC
Product Added to Cart
American Zettler, Inc.
40A Mini Power 277VAC coil SPST PM
Allied Stock #: 70954433
Mfr's Part #: AZ2280-1A-277AEF
$3.050 Each
Quantity added: