American Zettler, Inc. AZ2150-1C-12DEF

Image may be a representation.
See specs for product details.
40A Mini Power 12VDC coil SPDT PCB
Manufacturer #: AZ2150-1C-12DEF
Allied Stock #: 70954415
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.01 (Each)
100 $2.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 40 A
Contact Form SPDT
Relay Type Electromechanical Relay
Voltage, Control 12 VDC
Product Added to Cart
American Zettler, Inc.
40A Mini Power 12VDC coil SPDT PCB
Allied Stock #: 70954415
Mfr's Part #: AZ2150-1C-12DEF
$2.010 Each
Quantity added: