American Electrical, Inc. 1617400

Image may be a representation.
See specs for product details.
Slide Box -Insultd Wr frrls; 50; 12AWG Gry; 20 10AWG Yllw; 20 8AWG Rd; 10 6AWG Blu
Manufacturer #: 1617400
Allied Stock #: 70037563

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.18 (Each)
1 $17.18
5 $16.60
10 $15.79
Availability

17 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series DIN Color Code Series
Color Assorted Colors
Contact Plating Tin
Insulation Material Plastic
Length, Overall 10/12/12/12 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 12/10/8/6 AWG
Insulation Type Insulated
Package Quantity 50/20/20/10

Overview


Handy assortments of ferrules in a convenient five compartment box with sliding covers.


Product Added to Cart
American Electrical, Inc.
Slide Box -Insultd Wr frrls; 50; 12AWG Gry; 20 10AWG Yllw; 20 8AWG Rd; 10 6AWG Blu
Allied Stock #: 70037563
Mfr's Part #: 1617400
$17.180 Each
Quantity added: