American Electrical, Inc. 12810150

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 16 AWG; 8mm; 1.7mm Dia.
Manufacturer #: 12810150
Allied Stock #: 70037490

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.93 (Pack of 1000)
1 $32.93
5 $31.81
10 $30.27
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Non-Insulated DIN 46228 Series
Contact Plating Tin
Length, Overall 8 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 16 AWG
Insulation Type Uninsulated
Package Quantity 1000

Overview


Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 16 AWG; 8mm; 1.7mm Dia.
    Allied Stock #: 70037490
    Mfr's Part #: 12810150
    $32.930 Pack of 1000
    Quantity added: