American Electrical, Inc. 124011850

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 350; 40 mm; 20 mm Dia.
Manufacturer #: 124011850
Allied Stock #: 70037548
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.05 (Pack of 100)
1 $93.05
5 $89.90
10 $85.55
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Non-Insulated DIN 46228 Series
Contact Plating Tin
Dimensions, Ferrule 20 mm
Length, Overall 40 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 350 MCM
Insulation Type Uninsulated
Length, Pin 40 mm
Package Quantity 100

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 350; 40 mm; 20 mm Dia.
    Allied Stock #: 70037548
    Mfr's Part #: 124011850
    $93.050 Pack of 100
    Quantity added: