American Electrical, Inc. 122010250

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 14 AWG; 20 mm; 2.2 mm Dia.
Manufacturer #: 122010250
Allied Stock #: 70037499

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.81 (Pack of 1000)
1 $45.81
5 $44.26
10 $42.12
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Non-Insulated DIN 46228 Series
Contact Plating Tin
Dimensions, Ferrule 2.2 mm
Length, Overall 20 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 14 AWG
Insulation Type Uninsulated
Length, Pin 20 mm
Package Quantity 1000

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 14 AWG; 20 mm; 2.2 mm Dia.
    Allied Stock #: 70037499
    Mfr's Part #: 122010250
    $45.810 Pack of 1000
    Quantity added: