American Electrical, Inc. 1218135

Image may be a representation.
See specs for product details.
Crimp Terminal; Non-Insulated Wire Ferrule; 2 AWG; 18 mm; 8.3 mm Dia.
Manufacturer #: 1218135
Allied Stock #: 70037534
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.21 (Pack of 100)
1 $30.21
Availability

4 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Non-Insulated DIN 46228 Series
Contact Plating Tin
Dimensions, Ferrule 8.3 mm
Length, Overall 18 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 2 AWG
Insulation Type Uninsulated
Length, Pin 18 mm
Package Quantity 100

Overview

Non-Insulated Ferrule Material, Tin Plated Copper Tube Material

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks.

  • Material: Tin Plated Copper

  • Product Added to Cart
    American Electrical, Inc.
    Crimp Terminal; Non-Insulated Wire Ferrule; 2 AWG; 18 mm; 8.3 mm Dia.
    Allied Stock #: 70037534
    Mfr's Part #: 1218135
    $30.210 Pack of 100
    Quantity added: