Skip to content

Altech Corp TR-11CX633A

Circuit Breaker;Overcurrent;Push;Cur-Rtg 3A;Panel;1 Pole;Quick Connect Snap

Mfr. Part #: TR-11CX633A / RS Stock #: 70075442

Altech Corp

Altech Corp TR-11CX633A

Mfr. Part #: TR-11CX633A
RS Stock #: 70075442

Description

Circuit Breaker;Overcurrent;Push;Cur-Rtg 3A;Panel;1 Pole;Quick Connect Snap

Out of Stock

Price

Qty.

Standard Price

1

$3.85

50

$3.46

100

$3.35

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
240 V
Actuator Type
Pushbutton
Current Rating
3 A
DC Voltage
32 V
Mounting Hole Size
D-Shaped, 10.2 Dia. x 9.4 H mm
Mounting Type
Chassis, Rear Mount
Number of Poles
1 Pole
Series
TR11 Series
Standards
UL 1077 Recognized
Terminal Type
X
Termination
QC Tabs
Type
Thermal
Voltage Rating
240 VAC V ; 32 VDC V ; 24 VDC V
Weight
0.6 lbs

Overview

The TR11 Series provides protection of control transformers, UPS, power strips, solenoids, etc. against damage due to overload conditions.
Features:
  • UL-1077 Recognized
  • CSA 22.2
  • EN 60934
  • Single Pole
  • 0.25" Quick Connect Terminals
  • 240 VAC, 50/60 Hz, 32/24 VDC (VDE)