Altech Corp TR-11CX632A

Image may be a representation.
See specs for product details.
Circuit Breaker; Overcurrent; Push; Cur-Rtg 2A; Panel; 1 Pole; Quick Connect Snap
Manufacturer #: TR-11CX632A
Allied Stock #: 70075438

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton
Series TR11
Current Rating 2 A
Dimensions .75 W x .43 D x 1.08 W in.
Mounting Hole Size D-Shaped, 10.2 Dia. x 9.4 H mm
Mounting Type Chassis, Rear Mount
Number of Poles 1 Pole
Standards UL 1077 Recognized
Terminal Type X
Termination QC Tabs
Type Thermal
Weight .6 lb.
Voltage Rating 240 VAC ; 32 VDC ; 24 VDC
Primary Type Circuit Breaker
Voltage, AC 240 V
Voltage, DC 32 V
Shop By Factory Choice

Overview

The TR11 Series provides protection of control transformers, UPS, power strips, solenoids, etc. against damage due to overload conditions.
Features:

  • UL-1077 Recognized
  • CSA 22.2
  • EN 60934
  • Single Pole
  • 0.25” Quick Connect Terminals
  • 240 VAC, 50/60 Hz, 32/24 VDC (VDE)

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Overcurrent; Push; Cur-Rtg 2A; Panel; 1 Pole; Quick Connect Snap
    Allied Stock #: 70075438
    Mfr's Part #: TR-11CX632A
    $3.890 Each
    Quantity added: