Altech Corp TL50LB3U

Image may be a representation.
See specs for product details.
Light Tower; 24V AC/DC; 50mm Lens Module; Blue; Rotating LED
Manufacturer #: TL50LB3U
Allied Stock #: 70233754
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.20 (Each)
1 $57.20
5 $54.35
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TL Series
Color Blue
Height 2.677" (68mm)
Mounting Type Base
Size 50 mm
Supply Voltage 24 V ac⁄dc
Temperature Range -30 to +60 °C
Temperature, Opening, Maximum +60 °C
Minimum Operating Temperature -30 °C
Type Rotating
Bulb Type LED
Diameter, Base 50 mm
Enclosure Rating IP65 Protection
Primary Type Tower
Special Features Operational Buzzer with Dual Sound Mode, SMD LED Technology, Bright Illumination, Sleek and Stackable Design
Lens Color Blue
Shop By Factory Choice

Overview

50mm, 24 VAC/VDC, Tower Light, Lens Modules
Features:

  • Sleek, Stackable Design
  • SMD LED Technology
  • Uniform, Bright Illumination
  • Integrated LED Light Module Available in Continuous, Flashing and Rotary Versions
  • Flexibility to Upgrade from Single LED Unit to Multiple LED Units
  • Wide Voltage Range from 12 VAC/VDC to 240 VAC
  • Operational Buzzer Feature with Dual Sound Mode — Continuous and Intermittent with 80 dB Output
  • Approvals: 12 Volt Lens (CE, NEMA), 24, 120, 240 Volt Lens (UL, CE, NEMA)

  • Product Added to Cart
    Altech Corp
    Light Tower; 24V AC/DC; 50mm Lens Module; Blue; Rotating LED
    Allied Stock #: 70233754
    Mfr's Part #: TL50LB3U
    $57.200 Each
    Quantity added: