Altech Corp SVF12-5,08

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Plug; Screw Cage; 12; 5.08 mm; 30-14 AWG; 12 A; 300 V
Manufacturer #: SVF12-5,08
Allied Stock #: 70077470
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.22 (Each)
1 $7.22
50 $6.58
100 $6.22
250 $5.90
500 $5.63
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SVF Series
Color Green
Current Rating 12 A
Mounting Type In-Line
Number of Poles 12 Pole
Pin Spacing 5.08 mm(0.2 in)
Termination Socket
Type Plug
Wire Size 14-30 AWG
Wire Termination Type Screw
Agency Approvals cULus
Voltage Rating 300 V
Primary Type PCB
Level Single Level
Shop By Factory Choice

Overview


Wire Entry

For industrial applications and/or applications where frequent wire terminations occur. Single mold offers maximum strength. Plugs mate with shrouded headers listed on page 83. UL, CSA, IEC/VDE.
5.08 mm (0.20") pin spacing. 12 A, 300 V, 30-14 AWG. Vertical construction with grip top makes insertion and removal easy. Wire entry perpendicular to plug-in direction on locking tab side. Color: Green.

Features

  • Perpendicular to Plug-In
  • Same Direction as Plug-In
  • Same Plane as Screws and Same Direction as Plug-In

  • Product Added to Cart
    Altech Corp
    Terminal Block Connector; PCB; Plug; Screw Cage; 12; 5.08 mm; 30-14 AWG; 12 A; 300 V
    Allied Stock #: 70077470
    Mfr's Part #: SVF12-5,08
    $7.220 Each
    Quantity added: