Altech Corp S4

Image may be a representation.
See specs for product details.
Contact Block; NC; Panel Mount; Gold; 22 mm
Manufacturer #: S4
Allied Stock #: 70156753
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.18 (Each)
1 $6.18
Availability

246 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 22 mm
Contact Material Gold
Mounting Type Panel Mount
Standards cCSAus Certified, cULus Recognized, CE Marked, VDE Approved
Contact Form SPST-NC
Shop By Factory Choice

Overview

Switch Contact Blocks, Panel Mounting Type, Silver and Gold Material

  • Silver contact material
    NO, NC contact form.

  • Product Added to Cart
    Altech Corp
    Contact Block; NC; Panel Mount; Gold; 22 mm
    Allied Stock #: 70156753
    Mfr's Part #: S4
    $6.180 Each
    Quantity added: