Altech Corp RM1E2 8929.3
Relay, 8 A, 250 VAC/30 VDC, 12 VDC, SPDT, 55 mA, 220 Ohms +/- 15%, Screw, 70 C
Mfr. Part #: RM1E2 8929.3 / RS Stock #: 70078502
Price
Qty.
Standard Price
1
$58.86
10
$55.92
25
$52.98
50
$50.03
100
$47.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Current
55 mA
Coil Resistance
220 Ohms
Contact Form
SPDT
Contact Material
Silver Cadmium Oxide
Control Voltage
12 VDC
Current Rating
8 A
Dimensions
2.99 in H X 1.57 in L
Function
General Purpose
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail Mount
Number of Pins
5
Power Rating
2500 VA ; 1800 VA
Primary Type
Relay Modules
Product Description
Isolated channels (no bus) allow control of each relay by a different logic system, if necessary. Mix sourcing (positive switching, Vcc on⁄off) and sinking (negative switching, ground on⁄off) on a single multi-relay module. Provide spare relay channels for future needs without committing to a specific logic power supply, and without committing coil-drive power for more than one relay at a time. This relay modules provide high density packaging of miniature general purpose relays with single pole double throw (2 Form C) contact configurations and low current AC and DC coils. Can load own relays in RC relay carrier, or order the RM relay module complete with relays.
Product Header
DIN Rail Mount Isolated Channel Relay
Relay Type
Electromechanical
Termination
Cage Clamp
Voltage Rating
380 V
Wire Size
14-30 AWG
Overview
Traditional relay interfaces in a high density package. Protect equipment, devices and components from feed-back and cross-system overvoltages by isolating electrical and electronic circuits. Bussed or isolated coil circuits. Supplied with relays modules only. Units without relays are available. Indicator and DC protection diodes. Available up to 110 VDC, 220 VAC with coil circuits. Contact circuits rated 250 V, 10 A (SPDT) or 2 × 8 A (DPDT) or 15 A (SPDT isolated only); 30-14 AWG.
Screw Cage Clamp Connectors
LED Coil Voltage Indicators
Reverse DC Polarity LED Protection
Surge Protection with DC Coil
DIN Rail Mount, Panel Mount Available