Altech Corp PV14-5,08-K
Conn; TermBlk; PCB; Header; SnglLvl; ScrFlange; Sldr; 14Pole; 5.08mmPitch; PV-5.08-K
Manufacturer #:
PV14-5,08-K
Allied Stock #:
70078583
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$2.43
(Each)
20 | $2.43 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | PV-5.08-K Series | |
Color | Green | |
Current Rating | 12 A | |
Length, Overall | 81.3 mm | |
Body Material | PA6.8 | |
Material, Terminal | Tin-Plated Brass | |
Number of Poles | 14 Pole | |
Pin Spacing | 5.08 mm mm | |
Standards | IEC, CE Marked | |
Termination | PCB Pins | |
Type | Header | |
Agency Approvals | UL, IEC, CE | |
Hole Size | 1.5 mm | |
Spacing, Pin | 5.08 mm | |
Voltage Rating | 300 V | |
Primary Type | PCB | |
Special Features | Screw Flange | |
Level | Single Level | |
Shop By | Factory Choice |
Overview
Vertical Header with Screw Flange, PA6.8 Body , Tin-Plated Brass Terminal, Terminal Block
PV-5.08K . 5.08 mm (0.20") pin spacing. 12 A, 450 V, 30-14 AWG.
Single mold design
Related Products