Altech Corp PSW-48048

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 10A; 200-550V In; Enclosed; DIN Rail Mount; 480W; PSW Series
Manufacturer #: PSW-48048
Allied Stock #: 70076802

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$490.97 (Each)
1 $490.97
3 $466.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PSW Series
Configuration Enclosed
Output Current 10 A
Efficiency 94 %
Input Voltage 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 480 W
Voltage, Input Range 200-550 VAC
Primary Type AC-DC
Special Features 3 Year Warranty ; Convection Cooled
Shop By Factory Choice

Overview

Features:

  • Single- and Two-Phase Wide Input Range 180-550 VAC
  • Universal AC Input/Full Range
  • High Efficiency Up to 93% and Low Power Dissipation
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling By Free Air Convection
  • DIN Rail Mountable
  • UL 508 (Industrial Control Equipment) Approved
  • EN61000-6-2 (EN50082-2) Industrial Immunity Level
  • Built-In DC OK Relay Contact
  • 100% Full Load Burn-In Test
  • 3-Year Warranty

  • Product Added to Cart
    Altech Corp
    Power Supply; AC-DC; 48V; 10A; 200-550V In; Enclosed; DIN Rail Mount; 480W; PSW Series
    Allied Stock #: 70076802
    Mfr's Part #: PSW-48048
    $490.970 Each
    Quantity added: