Altech Corp PS-7512

Image may be a representation.
See specs for product details.
Power Supply;AC-DC;12V;6.3A;85-264VIn;Enclosed;DIN Rail;Industrial;76W;PS Series
Manufacturer #: PS-7512
Allied Stock #: 70075527
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$111.73 (Each)
1 $111.73
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Current Rating 6.3 A
Frequency 47 to 63 Hz
Height 4.929" (125.2mm)
Input Range Voltage 85-264 VAC
Input Voltage 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -10 °C
Mounting Type DIN Rail Mount
Number of Outputs 1 Output
Operation Switching
Output Current 6.3 A
Output Power 75.6 W
Output Voltage 12 VDC
Primary Type AC-DC
Product Header 75 W Single DIN Rail Power Supply
Series PS Series
Shop By Factory Choice
Type Industrial
Voltage Rating 12 V
Width 2.185" (55.5mm)

Overview

Altech DIN Rail mountable power supplies have a Universal AC input range of 85-264 V on the single-phase and 350-550 V on the three-phases. They are suitable for industrial and automation applications. This line has a built-in short circuit, overload, over-voltage and over-temperature protection. They are available from 45 W-960 W with standard voltage outputs of 5 V, 12 V, 15 V, 24 V on the lower wattage models, and 24 V and 48 V on the higher wattage units. These high efficiency (up to 91%) power supplies are cooled by free air convection, have an LED indicator for power on and have a 100% full load burn-in test. They are UL/cUL and CE approved and have a 3-year warranty.

  • UL508 Listed
  • Installed on DIN Rail TS35/7.5 or 15
  • Protections: Short Circuit/Overload/Overvoltage/Over Temperature
  • Cooling by Free Air Convection<
  • Worldwide Approvals
  • Universal AC Input
  • Three-Year Warranty

  • Product Added to Cart
    Altech Corp
    Power Supply;AC-DC;12V;6.3A;85-264VIn;Enclosed;DIN Rail;Industrial;76W;PS Series
    Allied Stock #: 70075527
    Mfr's Part #: PS-7512
    $111.730 Each
    Quantity added: