Altech Corp PIR6WB-1PS-24VDC-O
SPST-NO Solid State Relay Screw DIN Rail Transistor; 2 A; 60 V dc; 230 V ac
Manufacturer #:
PIR6WB-1PS-24VDC-O
Allied Stock #:
70245539
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$45.21
(Each)
10 | $45.21 |
Availability
0 can ship immediately.
94 can ship in 10 days.
Minimum Quantity: 10
Multiples Of: 10
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | PIR6W Series | |
Mounting Type | DIN Rail | |
Contact Form | SPST-NO | |
Relay Type | Solid State Relay | |
Shop By | Factory Choice |
Overview
PIR6WB-1PS
The PIR6WB Altech series of Solid State Relays are designed for 35 mm DIN Rail mount. Adapted for the co-operation with interconnection strip type ZG20 and encased with an IP20 protection these relays are suitable for various applications. All models are highly reliable and excellent quality.