Altech Corp P35ULT

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; POWER FEED LUG; BRASS; POLYAMIDE; 115A/480VAC; 14-2AWG; 35SQMM; UL489
Manufacturer #: P35ULT
Allied Stock #: 70076060
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.94 (Each)
1 $9.94
50 $9.24
100 $7.38
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UL489 Busbar Series
Current Rating 115 A
For Use With UL489 1-3 Phase Busbar
Length 0.64" (16.256mm)
Standards UL489
Type Power Feeds/Taps
Voltage Rating 480 VAC
Primary Type External Accessories
Shop By Factory Choice

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Miniature Circuit Breakers (MCB). The advantages of this busbar system are:

  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings

  • Product Added to Cart
    Altech Corp
    CIRCUIT BREAKER; POWER FEED LUG; BRASS; POLYAMIDE; 115A/480VAC; 14-2AWG; 35SQMM; UL489
    Allied Stock #: 70076060
    Mfr's Part #: P35ULT
    $9.940 Each
    Quantity added: