Altech Corp P2AF3

Image may be a representation.
See specs for product details.
Push Button Operator; 22 mm; Flush; Green; Plastic
Manufacturer #: P2AF3
Allied Stock #: 70290194
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.40 (Each)
1 $4.40
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton, Flush
Color Green
Mounting Hole Size 22 mm
Primary Type Pushbutton
Shop By Factory Choice

Overview

22 mm Non-Illuminated Pushbutton Operator
Altech professional range of 22 mm non-illuminated push button operator heads. Up to 4 contact blocks can be installled on each operator to give a maximum configuration of 4NO and 4NC contacts.

Product Added to Cart
Altech Corp
Push Button Operator; 22 mm; Flush; Green; Plastic
Allied Stock #: 70290194
Mfr's Part #: P2AF3
$4.400 Each
Quantity added: