Altech Corp OKA/KU LK10 Y/R

Image may be a representation.
See specs for product details.
Accessory; Door Mounting Kit
Manufacturer #: OKA/KU LK10 Y/R
Allied Stock #: 70156772
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.57 (Each)
1 $28.57
25 $26.57
50 $26.11
100 $25.24
250 $24.42
Availability

284 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Door Mounting Kit
Series OKA Series
Color Red ; Yellow
For Use With 3 Pole KU Disconnect Switch
Standards IP66 Rating
Type 3-Pole Version
Primary Type Door Mounting Kit
Shop By Factory Choice

Overview

Door mounting kits designed for fast and easy assembly.

  • IP66
  • NEMA Type 4X
  • 3 Padlock Locations
  • Yellow/Red Handle
  • No. of Aux. Switches: 0
  • For Use With 3-Pole KU Switches
  • 1⁄4" Padlocks Not Included

  • Product Added to Cart
    Altech Corp
    Accessory; Door Mounting Kit
    Allied Stock #: 70156772
    Mfr's Part #: OKA/KU LK10 Y/R
    $28.570 Each
    Quantity added: