Altech Corp MS10

Image may be a representation.
See specs for product details.
Starter; 10 A; 600 VAC; Solid State; 3.37 in.; 3.15 in.; 1.8 nm; 5 HP @ 480
Manufacturer #: MS10
Allied Stock #: 70075422
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$88.30 (Each)
1 $88.30
5 $83.89
10 $75.49
25 $67.94
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Push
Series MS Series
Current Rating 10 A
Current, Ratings 10 A
Height 3.15" (80mm)
Length 3.37" (85.598mm)
Mounting Type DIN Rail Mount
Power Rating 5 HP @ 480 V
Size 45 x 85.5 x 80 mm
Standards CSA, DIN VDE 0660, IEC 947-4-1, UL
Type Motor Controller
Function Motor Starter
Torque 1.8 nm
Enclosure Type Open
Horsepower Rating 7.5 hp
Relay Type Solid State
Voltage Rating 600 VAC
Voltage, Control 600 V
Special Features Overload and Short Circuit Protection, Phase Failure Sensitivity
Shop By Factory Choice
Product Added to Cart
Altech Corp
Starter; 10 A; 600 VAC; Solid State; 3.37 in.; 3.15 in.; 1.8 nm; 5 HP @ 480
Allied Stock #: 70075422
Mfr's Part #: MS10
$88.300 Each
Quantity added: