Altech Corp MF16-110V-CU

Image may be a representation.
See specs for product details.
Digital Frequency Meter; 4-Digit LED; 1/8 DIN; Self-Powered; 110 VAC+/-20%(60Hz)
Manufacturer #: MF16-110V-CU
Allied Stock #: 70313773
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.59 (Each)
1 $74.59
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy ± 0.05 Hz
Series MF16 Series
Depth 0.118" (3mm)
Display Type LED
Measurement Range 45-65 Hz
Measuring Range 45 to 65 Hz
Cut Out, Panel 1/8 DIN
Supply Voltage 110 VAC
Temperature Range -10 to +55 °C
Temperature, Opening, Maximum +55 °C
Minimum Operating Temperature -10 °C
Termination 20-14 AWG Wire Terminals
Type Electronic
Function Frequency
Approvals CE Certified, UL Listed, cUL Recognized
Number of Digits 4 Digits
Dimensions, Cutout, Inches 46 x 92 x 102 mm
Shop By Factory Choice

Overview

FEATURES

  • Measurement Function: Frequency
  • 4-Digit LED Display

  • Product Added to Cart
    Altech Corp
    Digital Frequency Meter; 4-Digit LED; 1/8 DIN; Self-Powered; 110 VAC+/-20%(60Hz)
    Allied Stock #: 70313773
    Mfr's Part #: MF16-110V-CU
    $74.590 Each
    Quantity added: