Altech Corp MA6.3UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM; HNDL; CUR-RTG 6.3A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC
Manufacturer #: MA6.3UM
Allied Stock #: 70076423
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.70 (Each)
1 $102.70
50 $90.52
100 $89.01
Availability

8 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series MA Series
Current Rating 6.3 A
Dimensions 70.1 L x 52.5 W x 89 H.5 mm
Mounting Type DIN Rail
Number of Poles 3 Pole
Standards UL508 Listed
Termination Screws
Time, Trip Adjustable Trip
Type UL508
Overload Thermal
Voltage Rating 480 VAC WYE ; 277 VAC
Primary Type Miniature Circuit Breaker
Phase 3
Shop By Factory Choice

Overview

The MA Series was designed to handle the high inrush loads of 3 phase transformers, power supplies, motors, etc. This series protects wiring and equipment from damage caused by the three major classes of over-current, yet greatly reduces the number of nuisance trips in high starting and inrush current circuits.
Features:

  • UL508 Listed
  • CAN/CSA 22.2
  • Adjustable Thermal Trip
  • DIN Rail Mount (Snap On)
  • Switched Disconnect
  • Large Cage Clamp Terminals with Screws

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM; HNDL; CUR-RTG 6.3A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC
    Allied Stock #: 70076423
    Mfr's Part #: MA6.3UM
    $102.700 Each
    Quantity added: