Altech Corp LK11 Y/R U

Image may be a representation.
See specs for product details.
Door Interlock Handle; Pistol; Yellow⁄ Red
Manufacturer #: LK11 Y/R U
Allied Stock #: 70156628
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.27 (Each)
1 $23.27
15 $21.96
25 $21.15
50 $20.42
100 $19.39
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Door Interlock Handle
Series LK11 Series
Color Red ; Yellow
For Use With VKA Model Disconnect Switch
Handle Type Pistol
Standards CE Marked, cULus Listed, NEMA 4X Rating, IP67 Rating
Type Handles
Primary Type Handle
Shop By Factory Choice

Overview

  • Door Interlock Handle
  • With 3 Padlock Locations
  • Retention Mechanism
  • Defeatable (Loses NEMA rating)
  • NEMA Type 4X
  • IP67
  • Yellow/Red
  • 1⁄4" Padlocks Not Included

  • Product Added to Cart
    Altech Corp
    Door Interlock Handle; Pistol; Yellow⁄ Red
    Allied Stock #: 70156628
    Mfr's Part #: LK11 Y/R U
    $23.270 Each
    Quantity added: