Altech Corp KU325N

View More
Image may be a representation.
See specs for product details.
Switch and Accessory; 25 A; 600 VAC (Max.); 3; 50.5 mm; 74 mm; 73 mm; 16
Manufacturer #: KU325N
Allied Stock #: 70156984
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.86 (Each)
1 $29.86
25 $26.77
100 $24.71
Availability

330 can ship immediately.

301 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KU Series
Color Red ; White
Current Rating 25 A
Depth 2.874 in (73 mm)
Dimensions 1.949 x 2.598 x 2.874 in (49.5 x 66 x 73 mm)
Fuse Type Non-Fusible
Height 2.913" (74mm)
Length 1.949 in (49.5 mm)
Maximum Current 25 A
Mounting Type DIN Rail Mount
Number of Poles 3 Pole
Maximum Operating Temperature 40 C
Minimum Operating Temperature -20 C
Type Motor
Width 2.598 in (66 mm)
Torque 16 lbs-in.
Temperature Operating Range -20 to 40 C
Voltage Rating 600 VAC
Primary Type Disconnect
Special Features Compact Design
Shop By Factory Choice

Overview

Altech KU Series Extended/Direct Handle Motor Disconnect Switch – Non-Fusible Disconnect Switches:

Altech's non-fusible motor disconnect switches feature advanced switch technology, using silver contacts to ensure safe and durable operation. These switches offer high reliability in a compact, space saving design.

Features:

  • Wide range of Accessories Available
  • Snap On Auxiliary Contacts
  • Interrupting Capacity 10kA With Back-Up Fuse
  • 25~60 Amps
  • 600VAC Maximum
  • UL 508 Listed
  • 3 or 4 Poles
  • DIN Rail or Panel Mounting

  • Product Added to Cart
    Altech Corp
    Switch and Accessory; 25 A; 600 VAC (Max.); 3; 50.5 mm; 74 mm; 73 mm; 16
    Allied Stock #: 70156984
    Mfr's Part #: KU325N
    $29.860 Each
    Quantity added: